• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic One-way light barrier O5E700 O5E700 Receiver Teach-in 1 pc(s)

Image similar
Packaging type
Piece
Product type
One-way light barrier
Functions
Teach-in
Max. operating voltage
36 V DC
Connector
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm O5E700 one-way light barrier

  • Precise detection of small parts
  • Simple alignment by visible laser light spot
  • Very long range
  • Robust housing for use in rough industrial environment
  • With 270° rotating connector

Technical specifications

  • Dimensions [mm] 56 x 18.2 x 46.8
  • Display: Switch status 1 x LED, yellow
  • Functional principle opto: One-way light barrier
  • Ambient temperature-1 [°C]: -10...60
  • Short-circuit protection version: Synchronised
  • Output function: Light / dark switching (programmable)
  • Optics alignment: Lateral look
  • Operating voltage [V]: 10... 36 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 200
  • Diameter of the smallest detectable object [mm]: 3; (60 m)
  • Electrical version: PNP
  • Electronic lock: Yes
  • Housing: Square
  • Weight [g]: 67,500
  • Short-circuit protection: Yes
  • Type of light: Red light
  • max. Voltage drop switch output DC [V]: 2.5
  • MTTF: 788
  • Optics material: PMMA
  • Test mark (special cases): CCC
  • Range/width adjustable: Yes
  • Range [m]: < 60
  • Switching frequency DC [Hz]: 1000
  • IP 67 protection
  • Protection class: II
  • Transmitter/receiver: Receiver
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
  • Current consumption: 11
  • Teach function: Yes
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Wavelength [nm]: 655
Packaging type

Piece

Product type

One-way light barrier

Type

O5E700

Model

Receiver

Functions

Teach-in

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Outputs

PNP

Switching frequency

1000 Hz

Connector

M12

Transmitter type

LED red

Light emission

lateral

Wavelength

655 nm

60 m

Features

LED indicator

IP67

Min. temperature

-10 °C

Max. temperature

60 °C

RoHS-compliant

Yes

Content

1 pc(s)

Smallest detectable object size (diameter)

3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319408 ifm Electronic One-way light barrier O5E700 O5E700 Receiver Teach-in 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3319408 ifm Electronic One-way light barrier O5E700 O5E700 Receiver Teach-in 1 pc(s)

Description

Ifm O5E700 one-way light barrier

This text is machine translated.

Hints

For more information on this O5E700, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.