• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic One-way light barrier O5S51A O5S51A 1 pc(s)

Image similar
Product type
One-way light barrier
Max. operating voltage
30 V DC
Connector
M12
Type
O5S51A
Min. operating voltage
10 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm O5S51A One-way Light Barrier

  • For applications in areas where there is a risk of explosion
  • Robust housing with stainless steel guard
  • Very long range
  • Clearly visible display of operational readiness
  • Extensive range of mounting components

Technical specifications

  • Dimensions [mm] 105 x 30 x 62
  • Display: Operation 1 x LED, green
  • Functional principle opto: One-way light barrier
  • Ambient temperature-1 [°C]: -10...50
  • ATEX Device Identification:II 3D Ex tc IIIC T105°C Dc X.
  • Optics alignment: Lateral look
  • Operating voltage [V]: 10...30 DC; (if used outside the hazardous area: 10...36)
  • Housing: Square
  • Weight [g]: 332,500
  • Type of light: Red light
  • Max. Light spot diameter [mm]: 625
  • MTTF: 617
  • Optics material: PMMA
  • Range/key width adjustable: No.
  • Range [m]: < 25
  • Protection system: IP 65
  • Protection class III
  • Transmitter/receiver: Transmitter
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
  • Current consumption: 20
  • Reverse polarity protection: Yes
Product type

One-way light barrier

Type

O5S51A

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

M12

Transmitter type

LED red

Light emission

lateral

25 m

Features

LED indicator

IP65

Min. temperature

-10 °C

Max. temperature

50 °C

Length

105 mm

Width

30 mm

Height

62 mm

Dim

(L x W x H) 105 x 30 x 62 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320223 ifm Electronic One-way light barrier O5S51A O5S51A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320223 ifm Electronic One-way light barrier O5S51A O5S51A 1 pc(s)

Description

Ifm O5S51A One-way Light Barrier

This text is machine translated.

Hints

For more information on this O5S51A, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.