Image similar
One-way light barrier
O6E200
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
PNP
1000 Hz
Cable, open end
2 m
Acrylonitrile butadiene styrene
lateral
633 nm
10 m
IP65
IP67
-25 °C
60 °C
21 mm
1 pc(s)
yes
Datasheet 3317678 ifm Electronic One-way light barrier O6E200 O6E200 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 3317678 ifm Electronic One-way light barrier O6E200 O6E200 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.