Image similar
One-way light barrier
OGE301
Light-ON
10 V DC
36 V DC
10 - 36 V DC
Unblinking
PNP
1000 Hz
M12
M18 x 1
Stainless steel V4A
rust-proof
LED red
624 nm
20 m
LED indicator
IP65
IP67
IP68
IP69K
-25 °C
80 °C
60 mm
60 mm
18 mm
(Ø x L) 18 mm x 60 mm
Yes
1 pc(s)
yes
Datasheet 3319378 ifm Electronic One-way light barrier OGE301 OGE301 Light-ON 1 pc(s)
User & Safety Instructions 3319378 ifm Electronic One-way light barrier OGE301 OGE301 Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.