Image similar
Piece
One-way light barrier
OGS300
Transmitter
10 V DC
36 V DC
10 - 36 V DC
M12
M18 x 1
Stainless steel V4A
624 nm
20 m
LED indicator
IP65
IP67
IP68
IP69K
-25 °C
80 °C
60 mm
60 mm
18 mm
(Ø x L) 18 mm x 60 mm
Yes
1 pc(s)
yes
Datasheet 3319081 ifm Electronic One-way light barrier OGS300 OGS300 Transmitter 1 pc(s)
User & Safety Instructions 3319081 ifm Electronic One-way light barrier OGS300 OGS300 Transmitter 1 pc(s)
The necessary accessories are required to use the article as described.