Image similar
Reflective light barrier
OPU200
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
PNP
NPN
10000 Hz
M8
Metal
LED IR
860 nm
IP67
-25 °C
60 °C
25 mm
10 mm
45 mm
(W x H x D) 25 x 10 x 45 mm
Yes
1 pc(s)
0.2 mm
yes
Datasheet 3320167 ifm Electronic Reflective light barrier OPU200 OPU200 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 3320167 ifm Electronic Reflective light barrier OPU200 OPU200 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.