Image similar
Reflective light barrier
OPU202
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
1 PNP
PNP
5000 Hz
M8
Metal
LED red
660 nm
LED indicator
IP67
-25 °C
60 °C
10 mm
50 mm
60 mm
(W x H x D) 10 x 50 x 60 mm
Yes
1 pc(s)
0.3 mm
yes
Datasheet 3320453 ifm Electronic Reflective light barrier OPU202 OPU202 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 3320453 ifm Electronic Reflective light barrier OPU202 OPU202 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.