• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Reflective light barrier OPU205 OPU205 Switch (light-ON/dark-ON) 1 pc(s)

Image similar
Product type
Reflective light barrier
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
30 V DC
Connector
M8
Type
OPU205
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm OPU205 fork light barrier

  • Quick setup without adjustment of transmitter and receiver
  • Fine and precise light beam over the entire fork width
  • Torsion-resistant thanks to metal case
  • Bright/dark switching can be selected by rotary switch
  • Intuitive sensitivity adjustment using potentiometers

Technical specifications

  • Dimensions [mm] 144 x 12 x 90
  • Display: Switch status 1 x LED, yellow
  • IO-Link Revision: 1.1
  • SDCI standard IEC 61131-9
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: -25...60
  • Short-circuit protection version: Synchronised
  • Output function: Light-/dark switching (switchable)
  • Required master port class: A
  • Operating voltage [V]: 10...30 DC; ("supply class 2" according to cULus)
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Diameter of the smallest detectable object [mm]: 0.5
  • Electrical version: PNP
  • Fork depth D [mm]: 60
  • Fork width W [mm]: 120
  • Weight [g]: 296,500
  • Communication interface: IO-Link
  • Short-circuit protection: Yes
  • Type of light: Red light
  • max. Voltage drop switch output DC [V]: 1
  • Min Process cycle time [ms]: 3.2
  • MTTF: 709
  • Profile: Smart sensor: Device identification; device diagnosis; teach channel; switching channel; process data variable
  • Test mark (special cases): CCC
  • Switching frequency DC [Hz]: 5000
  • IP 67 protection
  • Protection class III
  • SIO mode: Yes
  • Plug connection: Pin layout: 0059 - plug connection: 1 x M8; code: A.
  • Current consumption: < 30
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Wavelength [nm]: 660
Product type

Reflective light barrier

Type

OPU205

Functions

Switch (light-ON/dark-ON)

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 PNP

Outputs

PNP

Switching frequency

5000 Hz

Connector

M8

Enclosure material

Metal

Transmitter type

LED red

Wavelength

660 nm

IP67

Min. temperature

-25 °C

Max. temperature

60 °C

Length

144 mm

Width

12 mm

Height

90 mm

Dim

(L x W x H) 144 x 12 x 90 mm

RoHS-compliant

Yes

Content

1 pc(s)

Smallest detectable object size (diameter)

0.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320679 ifm Electronic Reflective light barrier OPU205 OPU205 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320679 ifm Electronic Reflective light barrier OPU205 OPU205 Switch (light-ON/dark-ON) 1 pc(s)

Description

Ifm OPU205 fork light barrier

This text is machine translated.

Hints

For more information on this OPU205, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.