Image similar
Reflective light barrier
OPU208
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
NPN
5000 Hz
M8
Metal
LED red
660 nm
LED indicator
IP67
-25 °C
60 °C
50 mm
10 mm
60 mm
35 mm
(L x W x H) 50 x 10 x 60 mm
Yes
1 pc(s)
0.3 mm
yes
Datasheet 3320454 ifm Electronic Reflective light barrier OPU208 OPU208 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 3320454 ifm Electronic Reflective light barrier OPU208 OPU208 Switch (light-ON/dark-ON) 1 pc(s)