Image similar
Reflective light barrier
OPU209
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
NPN
5000 Hz
M8
Metal
LED red
660 nm
LED indicator
IP67
-25 °C
60 °C
70 mm
50 mm
80 mm
55 mm
(L x W x H) 70 x 50 x 80 mm
Yes
1 pc(s)
0.3 mm
yes
Datasheet 3320537 ifm Electronic Reflective light barrier OPU209 OPU209 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 3320537 ifm Electronic Reflective light barrier OPU209 OPU209 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.