Image similar
Reflective light barrier
OPU211
Switch (light-ON/dark-ON)
10 V DC
35 V DC
10 - 35 V DC
NPN
5000 Hz
M8
Metal
LED red
660 nm
LED indicator
IP67
-25 °C
60 °C
144 mm
12 mm
90 mm
60 mm
(L x W x H) 144 x 12 x 90 mm
Yes
1 pc(s)
0.5 mm
not relevant
Datasheet 3320681 ifm Electronic Reflective light barrier OPU211 OPU211 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 3320681 ifm Electronic Reflective light barrier OPU211 OPU211 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.