• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Reflective light barrier OPU701 OPU701 Switch (light-ON/dark-ON) 1 pc(s)

Image similar
Product type
Reflective light barrier
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
30 V DC
Connector
M8
Type
OPU701
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Reflective light barrier

Type

OPU701

Functions

Switch (light-ON/dark-ON)

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

PNP

NPN

Switching frequency

5000 Hz

Connector

M8

Transmitter type

LED red

Laser class

1

Wavelength

655 nm

Features

LED indicator

IP67

Min. temperature

-25 °C

Max. temperature

60 °C

Width

10 mm

Height

70 mm

Depth

80 mm

Dim

(W x H x D) 10 x 70 x 80 mm

RoHS-compliant

Yes

Content

1 pc(s)

Smallest detectable object size (diameter)

0.05 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321069 ifm Electronic Reflective light barrier OPU701 OPU701 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3321069 ifm Electronic Reflective light barrier OPU701 OPU701 Switch (light-ON/dark-ON) 1 pc(s)

Description

Hints

For more information on this OPU701, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.