Image similar
Retroreflective light barrier
O5G500
Switch (light-ON/dark-ON)
10 V DC
36 V DC
10 - 36 V DC
PNP
NPN
1500 Hz
M12
PA
Red light, polarised
lateral
624 nm
LED indicator
IP67
-25 °C
60 °C
56 mm
18.2 mm
46.8 mm
(W x H x D) 56 x 18.2 x 46.8 mm
Yes
1 pc(s)
yes
Datasheet 3320348 ifm Electronic Retroreflective light barrier O5G500 O5G500 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 3320348 ifm Electronic Retroreflective light barrier O5G500 O5G500 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.