• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Retroreflective photo sensor OGH700 OGH700 Switch (light-ON/dark-ON) 1 pc(s)

Image similar
Packaging type
Piece
Product type
Retroreflective photo sensor
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
36 V DC
Connector
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Retroreflective photo sensor

Type

OGH700

Functions

Switch (light-ON/dark-ON)

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Outputs

PNP

Switching frequency

1000 Hz

Connector

M12

Size

M18 x 1

Enclosure material

Stainless steel

Laser class

1

Wavelength

655 nm

200 mm

Features

Incl. background suppression

IP65

IP67

Min. temperature

-10 °C

Max. temperature

60 °C

Length

72 mm

Depth

72 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 72 mm

RoHS-compliant

Yes

Content

1 pc(s)

Smallest detectable object size (diameter)

1.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320581 ifm Electronic Retroreflective photo sensor OGH700 OGH700 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320581 ifm Electronic Retroreflective photo sensor OGH700 OGH700 Switch (light-ON/dark-ON) 1 pc(s)

Description

Hints

For more information on this OGH700, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.