Image similar
Ultrasonic switch
UGT584
10 V DC
30 V DC
10 - 30 V DC
PNP
1200 mm
Ultrasound
Incl. background suppression
M12
modular assembly
M18 x 1
Stainless steel V4A
1 PNP
IP67
-20 °C
70 °C
37.7 mm
18 mm
(Ø x L) 18 mm x 37.7 mm
Yes
yes
Datasheet 3320594 ifm Electronic Ultrasonic switch Ultrasound M18 x 1 modular assembly PNP UGT584
User & Safety Instructions 3320594 ifm Electronic Ultrasonic switch Ultrasound M18 x 1 modular assembly PNP UGT584
The necessary accessories are required to use the article as described.