• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Ultrasonic switch Ultrasound M18 PNP UGT514

Image similar
Product type
Ultrasonic switch
Max. operating voltage
30 V DC
Outputs
PNP
Switching distance (max.)
2200 mm
Model
Ultrasound
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ultrasonic switch

Type

UGT514

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

PNP

Switching distance (max.)

2200 mm

Model

Ultrasound

Features

LED indicator

Connector

M12

Size

M18

IP67

Min. temperature

-20 °C

Max. temperature

70 °C

Length

97.5 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 97.5 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320899 ifm Electronic Ultrasonic switch Ultrasound M18 PNP UGT514

User & Safety Instructions

User & Safety Instructions 3320899 ifm Electronic Ultrasonic switch Ultrasound M18 PNP UGT514

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.