Image similar
Piece
Ultrasonic switch
UGT518
10 V DC
30 V DC
10 - 30 V DC
NPN
2200 mm
Ultrasound
LED indicator
M12
M18 x 1
IP67
-20 °C
70 °C
97.5 mm
18 mm
(Ø x L) 18 mm x 97.5 mm
Yes
yes
Datasheet 3320887 ifm Electronic Ultrasonic switch Ultrasound M18 x 1 NPN UGT518 Piece
User & Safety Instructions 3320887 ifm Electronic Ultrasonic switch Ultrasound M18 x 1 NPN UGT518 Piece
The necessary accessories are required to use the article as described.