• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

igus EFSM-08 Flange bearing Bore diameter 8 mm Hole spacing 22 mm

1/3
Product type
Flange bearing
Bore Ø
8 mm
Type
EFSM-08
Hole spacing
22 mm
Radial stress (persistent) (max.)
700 N
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Igubal® four hole flange bearing spacing

  • Dome made of highly wear-resistant iglidur® W 300
  • Easy to set up
  • Compensation of misalignment of errors
  • Absolutely corrosion-resistant
  • This text is machine translated.

Technical specifications

Product type

Flange bearing

Type

EFSM-08

Bore Ø

8 mm

Hole spacing

22 mm

Radial stress (persistent) (max.)

700 N

Radial load (temporary) (max.)

1400 N

Radial stress (persistent) (max.)

700 N

Radial stress (temporary) (max.)

1400 N

Radial traction (persistent) (max.)

800 N

Radial traction (temporary) (max.)

1600 N

Axial load (persistent) (max.)

50 N

Axial load (temporary) (max.)

100 N

Documents & Downloads

Datasheet

Datasheet 1416674 igus EFSM-08 Flange bearing Bore diameter 8 mm Hole spacing 22 mm

Description

Hints

Similar product shown

What kind of Plain Bearings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.