• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline MPX-1/BK DJ mixer

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Inputs:
  • Mic, mono 1.5 mV
  • Phono, stereo: 3 mV
  • Line, stereo: 150 mV
  • Outputs:
  • Master, stereo: 1 V/600 Ohm
  • Record, stereo: 0.5 V/600 Ohm
  • Headphones, stereo:>=8 Ohm
  • Frequency range 20-20000 Hz
  • 0.1 % distortion factor
  • Signal-to-noise ratio:
  • Line: 61 dB
  • Phono: 56 dB
  • Mic: 49 dB
  • Sound control
  • Depth: +/-12 dB/50 Hz
  • High: +/-12 dB/10 kHz
  • Talkover: -16 dB
  • Power supply: uberbeil. Power supply unit
  • Permissible operating temperature: 0-40°C
  • Dimensions: 164 x 218 x 77 mm
  • Weight: 1.2 kg
Product type

DJ mixer

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332147 IMG Stageline MPX-1/BK DJ mixer

Information

Information 1332147 IMG Stageline MPX-1/BK DJ mixer

Description

Features

  • Stereo-DJ-Mixer
  • 2 stereo input channels with input gain controller (Gain) and 2-fold equaliser, switchable phono/line
  • DJ microphone channel with talkover, can be switched manually
  • Pre-listening (PFL) of the stereo input channels via adjustable headphone output
  • Replaceable crossfader for fading between two input channels
  • Particularly smooth HQ-fader with additional guide rails
  • Stereo-LED level display
  • This text is machine translated.