• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline MPX-205/SW DJ mixer

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sensitivities:
  • Mic input: 1.5 mV
  • Phono input: 3mV
  • CD input: 150 mV
  • Line input: 150 mV
  • Effect Return: 135 mV
  • Master output: 1 V/600 Ohm
  • Record output: 330 mV/600 Ohm
  • Monitor output: 300 mV/600 Ohm
  • Effect Send: 1.2 V/600 Ohm
  • Headphones output:> = 8 Ohm
  • Frequency range 20-20000 Hz
  • 0.05 % distortion factor
  • Signal-to-noise ratio:> 50 dB
  • Sound control:
  • Depth: +15dB, -30 dB/50 Hz
  • In the middle, L: -
  • In the middle, H: +15dB, -30 dB/1 kHz
  • High: +15 dB, -30 dB/10 kHz
  • Talkover: -12 dB
  • Gooseneck lamp: 12V/5W, 4-pin XLR
  • Power supply 230 VWechsel/50 Hz/14 VA
  • Dimensions: 482 x 222 x 110 mm, 5 HE
  • Weighs 4.3 kg.
Product type

DJ mixer

Description

Features

  • Stereo-DJ-Mixer
  • 1 DJ Mic, 4 stereo channels, switchable Line/Phono (1+2) and line/line (3+4)
  • Stereo Effect Send/Return
  • 2 master outputs
  • Auto-talkover and on-switch for DJ-MIC
  • LED level display, can be switched between the two master outputs and PFL
  • 3-way tone control with cue function for stereo channels
  • 2-way sound control for DJ-MIC
  • Gain control for all inputs
  • Pre-listening (PFL) of the stereo input and output via adjustable headphone output
  • Crossfader with assignment switches
  • Connection for gooseneck lamp GNL-404or gnl-405
  • This text is machine translated.