• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline MRD-120 Tweeter driver RMS capacity=50 W 8 Ω

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 105.00
-24 %
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 1300 Hz
  • Max. Frequency range: fx -17500 Hz
  • Recv. Cut-off frequency (Fmax.) (12 dB/oct): 3000 Hz
  • Maximum capacity 100 WMAX
  • Nominal load (P): 50WRMS
  • Avg. Schalldr. (1W/1m): 107 dB
  • Beam angle (vert./hor.): depending on the Horn
  • Voice coil diameter: 38 mm
  • Magnetic Diameter: 120 mm
  • Installation opening: depending on the Horn
  • Installation depth: depending on the Horn
  • Dimensions: diameter. 120 mm x 85 mm
  • Weighs 1.8 kg
Product type

Tweeter driver

RMS capacity

50 W

Max. load

100 W

Min. frequency

1300 Hz

Max. frequency

17500 Hz

Frequency range

1300 Hz - 17500 Hz

Impedance

8 Ω

Weight

1.8 kg

(Ø)

120 mm

Height

85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332202 IMG Stageline MRD-120 Tweeter driver RMS capacity=50 W 8 Ω

Description

Features

  • PA Horn Driver
  • 35-mm standard thread (1 3/8")
  • Good, far-reaching frequency response linearity
  • High sound pressure at low distortion
  • Excellent all-round driver for almost all PA applications, it can also be used in combination with 38 cm mid basses (15") or, of course, in all multi-way arrangements
  • Replacement voice coil billion-120 / VC is optionally available.
  • For the horns MRH-83 and MRH-80
  • This text is machine translated.