• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline MRD-160 Tweeter driver RMS capacity=60 W 8 Ω

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 750 Hz
  • Max. Frequency range: fx -18000 Hz
  • Recv. Cut-off frequency (Fmax.) (12 dB/oct): 2000 Hz
  • Maximum capacity 150 WMAX
  • Nominal load (P): 60WRMS
  • Avg. Schalldr. (1W/1m): 109 dB
  • Beam angle (vert./hor.): depending on the Horn
  • Voice coil diameter: 44.4 mm
  • Magnetic Diameter: 110 mm
  • Installation opening: depending on the Horn
  • Installation depth: depending on the Horn
  • Dimensions: diameter. 115 mm x 53 mm
  • Weight: 1.7 kg
Product type

Tweeter driver

RMS capacity

60 W

Max. load

150 W

Min. frequency

750 Hz

Max. frequency

18000 Hz

Frequency range

750 Hz - 18000 Hz

Impedance

8 Ω

Weight

1.7 kg

(Ø)

115 mm

Height

53 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332205 IMG Stageline MRD-160 Tweeter driver RMS capacity=60 W 8 Ω

Description

Features

  • PA mid-tweeter driver
  • Professional 25-mm-driver (1") of the top class
  • Very linear and efficiency of playback
  • Very compact, high load capacity
  • In demanding PA speakers, particularly in connection with 30 cm and 25 cm woofers (12" and 10") perfectly applicable
  • The Replacement voice coil SP-30 PAX/VC is available as an option
  • Suitable for the horns MRH-200 and MRH-180
  • This text is machine translated.