Klang+Ton 03/2013 "Great 1.4"-horn/Driver Combo (BN-300 with MRH-300) with excellent measurement values for sound and hi-fi with reserves. The processing in two components of very high quality.
This text is machine translated.
Features
PA Horn Driver
High-tech -35,5 mm horn driver (1.4") with ferrite magnet system
Titanium diaphragm with 63.7-mm-moving coil (2.5)
Far-reaching and extremely linear frequency response and very high sound pressure at low distortion
4-hole mounting flange (hole circle diameter 101.6 mm)
Suitable for the horn MRH-300
Description
Klang+Ton 03/2013 "Great 1.4"-horn/Driver Combo (BN-300 with MRH-300) with excellent measurement values for sound and hi-fi with reserves. The processing in two components of very high quality.
This text is machine translated.
Features
PA Horn Driver
High-tech -35,5 mm horn driver (1.4") with ferrite magnet system
Titanium diaphragm with 63.7-mm-moving coil (2.5)
Far-reaching and extremely linear frequency response and very high sound pressure at low distortion
4-hole mounting flange (hole circle diameter 101.6 mm)