• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN 601112238 Ball valve Internal thread: 3/8" 10 bar (max) 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 13.99
-7 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMI NORGREN 601112238 Ball valve Internal thread: 3/8" 10 bar (max) 1 pc(s)

  • Precision shut-off valve
  • Minimum flow resistance
  • Rapid opening/closing movement

Technical specifications

Operating medium

Compressed air, water, noble gases, hydraulic oils

Product type

Ball valve

Internal thread

3/8"

Internal thread (details)

3/8 inch

External thread

3/8"

Manufacturer part #

601112238

Material (details)

Base: nickel-plated brass· Seat: PTFE · Seals: NBR

Max. operating pressure

10 bar

Pressure range

10 bar (max)

Operating temperature (max.)

90 °C

Operating temperature (min.)

-10 °C

Operating temperature range

-10 up to 90 °C

Documents & Downloads

Datasheet

Datasheet 580893 IMI NORGREN 601112238 Ball valve Internal thread: 3/8" 10 bar (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 580893 IMI NORGREN 601112238 Ball valve Internal thread: 3/8" 10 bar (max) 1 pc(s)

What kind of Ball Valves are you looking for?

More interesting products

(*All information is plus legal VAT)