• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN 601112248 Ball valve Internal thread: 1/2" 10 bar (max) 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

IMI NORGREN 601112248 Ball valve Internal thread: 1/2" 10 bar (max) 1 pc(s)

  • Precision shut-off valve
  • Minimum flow resistance
  • Rapid opening/closing movement

Technical specifications

Operating medium

Compressed air, water, noble gases, hydraulic oils

Product type

Ball valve

Internal thread

1/2"

Internal thread (details)

1/2" inch

External thread

1/2"

Manufacturer part #

601112248

Material (details)

Base: nickel-plated brass· Seat: PTFE · Seals: NBR

Max. operating pressure

10 bar

Pressure range

10 bar (max)

Operating temperature (max.)

90 °C

Operating temperature (min.)

-10 °C

Operating temperature range

-10 up to 90 °C

Function

2/2-way

Documents & Downloads

Datasheet

Datasheet 580907 IMI NORGREN 601112248 Ball valve Internal thread: 1/2" 10 bar (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 580907 IMI NORGREN 601112248 Ball valve Internal thread: 1/2" 10 bar (max) 1 pc(s)

Description

Hints

Operating medium: Compressed air, water, noble gases, hydraulic oils

What kind of Ball Valves are you looking for?

More interesting products

(*All information is plus legal VAT)