• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN 601812138 Ball valve Internal thread: G3/8" 0 up to 14 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

199 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ball valve

Internal thread

G3/8"

Manufacturer part #

601812138

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Max. operating pressure

14 bar

Operating pressure (min.)

0 bar

Pressure range

0 up to 14 bar

Operating medium

Compressed air

Water

Mineral oil

(Ø)

9 mm

Height

57.5 mm

Length

115 mm

Width

25 mm

Max. ambient temperature

+100 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3296733 IMI NORGREN 601812138 Ball valve Internal thread: G3/8" 0 up to 14 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3296733 IMI NORGREN 601812138 Ball valve Internal thread: G3/8" 0 up to 14 bar 1 pc(s)

Description

Valve 601812138 60 series ball valves

This text is machine translated.

What kind of Ball Valves are you looking for?

More interesting products

(*All information is plus legal VAT)