• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN 602112188 Ball valve Internal thread: 1" 25 bar (max) 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

350 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 29.99 / piece)
€ 36.99
-19 %
€ 149.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMI NORGREN 602112188 Ball valve Internal thread: 1" 25 bar (max) 1 pc(s)

  • Precision shut-off valve
  • Minimum flow resistance
  • Rapid opening/closing movement

Technical specifications

Operating medium

Compressed air, water, noble gases, hydraulic oils

Product type

Ball valve

Internal thread

1"

Internal thread (details)

1 inch

External thread

1"

Manufacturer part #

602112188

Material (details)

Base: nickel-plated brass· Seat: PTFE · Seals: viton

Max. operating pressure

25 bar

Pressure range

25 bar (max)

Operating medium

Compressed air

Fluids

Operating temperature (max.)

150 °C

Operating temperature (min.)

-20 °C

Operating temperature range

-20 up to 150 °C

Documents & Downloads

Datasheet

Datasheet 580998 IMI NORGREN 602112188 Ball valve Internal thread: 1" 25 bar (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 580998 IMI NORGREN 602112188 Ball valve Internal thread: 1" 25 bar (max) 1 pc(s)

What kind of Ball Valves are you looking for?

More interesting products

(*All information is plus legal VAT)