• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN 6021121B8 Ball valve Internal thread: R1 1/2" 0.4 up to 40 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

353 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ball valve

Internal thread

R1 1/2"

Internal thread (details)

R1 1/2" inch

Manufacturer part #

6021121B8

Operating temperature

-20 °C (min)

Min. operating temperature

-20 °C

Max. operating pressure

40 bar

Operating pressure (min.)

0.4 bar

Pressure range

0.4 up to 40 bar

Operating medium

Compressed air

Water

Mineral oil

(Ø)

40 mm

Height

104 mm

Length

183.5 mm

Width

70 mm

Max. ambient temperature

+90 °C

Min. ambient temperature

-15 °C

Documents & Downloads

Datasheet

Datasheet 3297004 IMI NORGREN 6021121B8 Ball valve Internal thread: R1 1/2" 0.4 up to 40 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3297004 IMI NORGREN 6021121B8 Ball valve Internal thread: R1 1/2" 0.4 up to 40 bar 1 pc(s)

Description

Valve 6021121B8 60 series ball valves

This text is machine translated.

What kind of Ball Valves are you looking for?

More interesting products

(*All information is plus legal VAT)