• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN F82G-2GN-AD3 Standard filter

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Standard filter

Max. temperature

+65 °C

Min. temperature

-20 °C

Material (filter)

Zinc alloy

Operating medium

Compressed air

Manufacturer part #

F82G-2GN-AD3

Max. ambient temperature

+65 °C

Min. ambient temperature

-20 °C

Connection

G 1/4

Flow (max.)

28 dm³/s

Documents & Downloads

Datasheet

Datasheet 3293362 IMI NORGREN F82G-2GN-AD3 Standard filter

User & Safety Instructions

User & Safety Instructions 3293362 IMI NORGREN F82G-2GN-AD3 Standard filter

Description

Excelon Plus Standard Filter

This text is machine translated.

More interesting products

(*All information is plus legal VAT)