• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Knuckle head mount QM/8020/25 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

426 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 5.44 / piece)
€ 5.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Knuckle head mount

Manufacturer part #

QM/8020/25

Dim

(Ø x H) 20 mm x 12 mm

Width

17.5 mm

(Ø)

20 mm

Pipe Ø

20 mm

Height

12 mm

Length

36 mm

Documents & Downloads

Datasheet

Datasheet 3292027 IMI NORGREN Knuckle head mount QM/8020/25 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3292027 IMI NORGREN Knuckle head mount QM/8020/25 1 pc(s)

Description

F - fork head mounting 20mm diameter

This text is machine translated.

More interesting products

(*All information is plus legal VAT)