• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Manometer 18-015-887 0 up to 1 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

186 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Manometer

Max. operating pressure

1 bar

Manufacturer part #

18-015-887

Dim

(L x W x H) 40 x 45 x 40 mm

Operating pressure (min.)

0 bar

Pressure range

0 up to 1 bar

Width

45 mm

Height

40 mm

Length

40 mm

Max. ambient temperature

+65 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3292549 IMI NORGREN Manometer 18-015-887 0 up to 1 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3292549 IMI NORGREN Manometer 18-015-887 0 up to 1 bar 1 pc(s)

Description

Compressed air preparation 18-015-887 manometer

This text is machine translated.

More interesting products

(*All information is plus legal VAT)