• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pressure switch 0880360000000000 0.35 up to 0.85 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

177 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

0880360000000000

Product type

Pressure switch

Min. switching pressure range

0.35 bar

Max. switching pressure range

0.85 bar

Switching pressure

0.35 up to 0.85 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

0880360000000000

Dim

(L x W x H) 30 x 30 x 87.5 mm

Width

30 mm

Length

30 mm

Height

87.5 mm

IP65

Material

Aluminium

Max. operating pressure

8 bar

Operating pressure (min.)

0.5 bar

Max. ambient temperature

+80 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3296452 IMI NORGREN Pressure switch 0880360000000000 0.35 up to 0.85 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3296452 IMI NORGREN Pressure switch 0880360000000000 0.35 up to 0.85 bar 1 pc(s)

Description

18D Electromechanical pneumatic pressure switch

This text is machine translated.

What kind of Pneumatic Pressure Switches are you looking for?

More interesting products

(*All information is plus legal VAT)