• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pressure switch 0883300000000000 11 up to 17 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Type

0883300000000000

Product type

Pressure switch

Min. switching pressure range

11 bar

Max. switching pressure range

17 bar

Switching pressure

11 up to 17 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

0883300000000000

Dim

(L x W x H) 76 x 30 x 30 mm

Operating voltage

10 V DC

32 V DC

Width

30 mm

Length

76 mm

Height

30 mm

IP65

Material

Aluminium

Stainless steel

Max. operating pressure

250 bar

Operating pressure (min.)

25 bar

Max. ambient temperature

+80 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3296513 IMI NORGREN Pressure switch 0883300000000000 11 up to 17 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3296513 IMI NORGREN Pressure switch 0883300000000000 11 up to 17 bar 1 pc(s)

Description

18D Electromechanical pneumatic pressure switch

This text is machine translated.

What kind of Pneumatic Pressure Switches are you looking for?

More interesting products

(*All information is plus legal VAT)