• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pressure switch 0881400000000000 G1/4 1 up to 16 bar 1 change-over 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

0881400000000000

Product type

Pressure switch

Min. switching pressure range

1 bar

Max. switching pressure range

16 bar

Switching pressure

1 up to 16 bar

Media temperature (range)

+80 °C (max)

Type

Flanschausf. for EXCELON® maintenance

Manufacturer part #

0881400000000000

Fluid connection

G1/4

Functions

CO

Contact type

1 change-over

Max. media temperature

+80 °C

Documents & Downloads

Datasheet

Datasheet 581685 IMI NORGREN Pressure switch 0881400000000000 G1/4 1 up to 16 bar 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 581685 IMI NORGREN Pressure switch 0881400000000000 G1/4 1 up to 16 bar 1 change-over 1 pc(s)

What kind of Pneumatic Pressure Switches are you looking for?

More interesting products

(*All information is plus legal VAT)