• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pressure switch 0880600000000000 1 up to 5 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

0880600000000000

Product type

Pressure switch

Min. switching pressure range

1 bar

Max. switching pressure range

5 bar

Switching pressure

1 up to 5 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

0880600000000000

Dim

(L x W x H) 30 x 30 x 87.5 mm

Width

30 mm

Length

30 mm

Height

87.5 mm

IP65

Material

Aluminium

Max. operating pressure

30 bar

Operating pressure (min.)

1 bar

Max. ambient temperature

+80 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3296463 IMI NORGREN Pressure switch 0880600000000000 1 up to 5 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3296463 IMI NORGREN Pressure switch 0880600000000000 1 up to 5 bar 1 pc(s)

Description

18D Electromechanical pneumatic pressure switch

This text is machine translated.

What kind of Pneumatic Pressure Switches are you looking for?

More interesting products

(*All information is plus legal VAT)