• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Suction cup M/58301/01 Enclosure material Rubber

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Suction cup

Enclosure material

Rubber

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

M/58301/01

Length

15 mm

Max. ambient temperature

+70 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3296707 IMI NORGREN Suction cup M/58301/01 Enclosure material Rubber

User & Safety Instructions

User & Safety Instructions 3296707 IMI NORGREN Suction cup M/58301/01 Enclosure material Rubber

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)