• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Swivel head mount QM/8025/32 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel head mount

Manufacturer part #

QM/8025/32

Dim

(Ø x H) 32 mm x 14 mm

Width

28 mm

(Ø)

32 mm

Pipe Ø

25 mm

Height

14 mm

Length

57 mm

Documents & Downloads

Datasheet

Datasheet 3292031 IMI NORGREN Swivel head mount QM/8025/32 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3292031 IMI NORGREN Swivel head mount QM/8025/32 1 pc(s)

Description

UF - swivel head-mounting 25mm diameter

This text is machine translated.

More interesting products

(*All information is plus legal VAT)