• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Swivel head mount QM/8080/32 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel head mount

Manufacturer part #

QM/8080/32

Dim

(Ø x H) 100 mm x 25 mm

Width

50 mm

(Ø)

100 mm

Height

25 mm

Length

104 mm

Documents & Downloads

Datasheet

Datasheet 3292041 IMI NORGREN Swivel head mount QM/8080/32 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3292041 IMI NORGREN Swivel head mount QM/8080/32 1 pc(s)

Description

UF - swivel head attachment 80mm/100mm diameter

This text is machine translated.

More interesting products

(*All information is plus legal VAT)