• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN T-piece M00600400 Pipe diameter: 4 mm Pin diameter: 4 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

T-piece

Pipe Ø

4 mm

Manufacturer part #

M00600400

Max. operating pressure

10 bar

Max. ambient temperature

+60 °C

Pin diameter

4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 582666 IMI NORGREN T-piece M00600400 Pipe diameter: 4 mm Pin diameter: 4 mm 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)