• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Y-piece C02880418 External thread: 1/8" Pipe diameter: 4 mm Pin diameter: 4 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1688 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Y-piece

Pipe Ø

4 mm

External thread

1/8"

Manufacturer part #

C02880418

Max. operating pressure

10 bar

Max. ambient temperature

+50 °C

Min. ambient temperature

-20 °C

Pin diameter

4 mm

Documents & Downloads

Datasheet

Datasheet 582678 IMI NORGREN Y-piece C02880418 External thread: 1/8" Pipe diameter: 4 mm Pin diameter: 4 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 582678 IMI NORGREN Y-piece C02880418 External thread: 1/8" Pipe diameter: 4 mm Pin diameter: 4 mm 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)