• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Y-piece C02881248 External thread: 1/2" Pipe diameter: 12 mm Thread size: 1/2" 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Y-piece

Pipe Ø

12 mm

Thread size

1/2"

External thread

1/2"

Manufacturer part #

C02881248

Max. operating pressure

10 bar

Max. ambient temperature

+50 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 582817 IMI NORGREN Y-piece C02881248 External thread: 1/2" Pipe diameter: 12 mm Thread size: 1/2" 1 pc(s)

User & Safety Instructions

User & Safety Instructions 582817 IMI NORGREN Y-piece C02881248 External thread: 1/2" Pipe diameter: 12 mm Thread size: 1/2" 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)