• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMOU Solar panel Solar Panel FSP12-imou

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMOU solar panel

  • For Cell Go surveillance camera

Technical specifications

  • Operating temperature: -20 °C - +60 °C
Product type

Solar panel

Width

197 mm

Height

138 mm

Depth

25 mm

IP65

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2856668 IMOU Solar panel Solar Panel FSP12-imou

User & Safety Instructions

User & Safety Instructions 2856668 IMOU Solar panel Solar Panel FSP12-imou

Description

This Imou Cell Go solar panel can be used to continuously charge your Imou Cell Go security camera. Connect the camera via a cable with the solar panel. In this way you ensure a direct power supply, so that you never have to charge the battery again. Install the solar panel in the vicinity of your IP camera by screwing it onto the mounting plate. It takes only a few hours of sunlight in order to provide power to your camera continuously. This solar panel is suitable for the Imou Cell Go camera.

This text is machine translated.

System requirements

  • IOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.