
Number
Total (€ 69.99 / piece)
€ 69.99
incl. VAT
14-day return policy included
Technical specifications
- Width in division units: 1
- Frequency of control voltage 1: 50 - 50 Hz
- Frequency of control voltage 2: 0 - 0 Hz
- Function: Other
- Max. Bulb load: 0 W.
- Max. Fluorescent lamp load 0 VA
- Packaging type
Piece
- Product type
Impulse changeover switch
- Type
Z-S8/SS
- Operating voltage
8 V AC
- Min. operating voltage
250 V AC
- Max. operating voltage
250 V AC
- Operating voltage
250 V AC
- Permanent current (max.)
0 A
- Contact type
2 makers
- Switching current (max.)
16 A
- Mounting type
DIN rail
- Min. temperature
-20 °C
- Max. temperature
+45 °C
- Depth
60 mm
- Content
1 pc(s)
DIN rail
Other
60 mm
1
8-8 V
0-0 V
AC
AC
50-50 Hz
0-0 Hz
TRUE
AC
250-250 V
0 A
0 W
0 VA
0 VA
0 VA
16 A
0
2
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2131571 Impulse changeover switch DIN rail Eaton Z-S8/SS 2 makers 8 V AC 16 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131571 Impulse changeover switch DIN rail Eaton Z-S8/SS 2 makers 8 V AC 16 A Piece 1 pc(s)






























