• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch DIN rail Finder 20.21.8.230.4000 1 maker 230 V AC 16 A 4000 VA Tray 10 pc(s)

1/2
Image similar
Packaging type
Tray
Product type
Impulse changeover switch
Operating voltage
230 V AC
Contact type
1 maker
Switching voltage (max.)
30 V DC
400 V AC
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Surge switch, step switch, series 20

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

  • Contact load incandescent lamps (230V): 2000W
  • Fluorescent lamps compensated (230 V): 750 W
  • Control duration: 1 h
Packaging type

Tray

Product type

Impulse changeover switch

Type

20.21.8.230.4000

Operating voltage

230 V AC

Switch-on current

30 A

Permanent current (max.)

16 A

Contact type

1 maker

Contact material

AgSnO2

Switching sequence step 1

OFF

Switching sequence step 2

ON

Switching voltage (max.)

30 V DC

400 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Mounting type

DIN rail

Connection

Screw terminal

Width

17.5 mm

Height

60.8 mm

Depth

84 mm

Dim

(W x H x D) 17.5 x 60.8 x 84 mm

Content

10 pc(s)

RoHS-compliant

Yes

Impulse duration

1 h

Switching capacity

(AC1) 4000VA/(AC15) 750 VA

Switching current

16 A

Max. permanent current

(AC1) 16 A/250/V/AC/

Description

Modular, for 35 mm DIN rails.

Features

  • Hand test button
  • Mechanical switch position indicator

Hints

Approvals: CE, cRUus, RINA, IMQ, NF, GOST, Lloyds.

What kind of Impulse Changeover Switches are you looking for?