
Finder 20.23.9.012.4000 16A Modular Step Relay 20.23.9.012.4000 12 V DC N/A 16 A (AC1) 4000VA/(AC15) 750 VA
Product type
Impulse changeover switch
Operating voltage
12 V DC
Contact type
1 change-over
Switching voltage (max.)
30 V DC
400 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
14-day return policy included
Highlights & Details
Finder 20.23.9.012.4000 16A Modular Step Relay 20.23.9.012.4000 12 V DC N/A 16 A (AC1) 4000VA/(AC15) 750 VA
Technical specifications
- Contact load incandescent lamps (230V): 2000W
- Fluorescent lamps compensated (230 V): 750 W
- Control duration: 1 h
- Product type
Impulse changeover switch
- Type
20.23.9.012.4000
- Operating voltage
12 V DC
- Switch-on current
30 A
- Permanent current (max.)
16 A
- Contact type
1 change-over
- Contact material
AgSnO2
- Switching sequence step 1
OFF-ON
- Switching sequence step 2
ON-OFF
- Switching voltage (max.)
30 V DC
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Mounting type
DIN rail
- Connection
Screw terminal
- Width
17.5 mm
- Height
60.8 mm
- Depth
84 mm
- Dim
(W x H x D) 17.5 x 60.8 x 84 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Impulse duration
1 h
IP20
- Switching capacity
(AC1) 4000VA/(AC15) 750 VA
- Switching current
16 A
- Type
20.23.9.012.4000
- Max. permanent current
(AC1) 16 A/250/V/AC/
- Operating voltage
12 V DC
Documents & Downloads
Datasheet
Datasheet 506050 Finder 20.23.9.012.4000 16A Modular Step Relay 20.23.9.012.4000 12 V DC N/A 16 A (AC1) 4000VA/(AC15) 750 VA
User & Safety Instructions
User & Safety Instructions 506050 Finder 20.23.9.012.4000 16A Modular Step Relay 20.23.9.012.4000 12 V DC N/A 16 A (AC1) 4000VA/(AC15) 750 VA
Information
Information 506050 Finder 20.23.9.012.4000 16A Modular Step Relay 20.23.9.012.4000 12 V DC N/A 16 A (AC1) 4000VA/(AC15) 750 VA
Description
Modular, for 35 mm DIN rails.
Features
- Hand test button
- Mechanical switch position indicator
Hints
Approvals: CE, cRUus, RINA, IMQ, NF, GOST, Lloyds.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 35.39*
What kind of Impulse Changeover Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























