• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 20.23.9.024.4000 16A Modular Step Relay 20.23.9.024.4000 24 V DC N/A 16 A (AC1) 4000VA/(AC15) 750 VA

1/2
Image similar
Product type
Impulse changeover switch
Operating voltage
24 V DC
Contact type
1 maker
1 breaker
Switching voltage (max.)
30 V DC
400 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finder 20.23.9.024.4000 16A Modular Step Relay 20.23.9.024.4000 24 V DC N/A 16 A (AC1) 4000VA/(AC15) 750 VA

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

  • Contact load incandescent lamps (230V): 2000W
  • Fluorescent lamps compensated (230 V): 750 W
  • Control duration: 1 h
Product type

Impulse changeover switch

Type

20.23.9.024.4000

Operating voltage

24 V DC

Switch-on current

30 A

Permanent current (max.)

16 A

Contact type

1 maker

1 breaker

Contact material

AgSnO2

Switching sequence step 1

OFF-ON

Switching sequence step 2

ON-OFF

Switching voltage (max.)

30 V DC

400 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Mounting type

DIN rail

Connection

Screw terminal

Width

17.5 mm

Height

60.8 mm

Depth

84 mm

Dim

(W x H x D) 17.5 x 60.8 x 84 mm

Content

1 pc(s)

RoHS-compliant

Yes

Impulse duration

1 h

IP20

Switching capacity

(AC1) 4000VA/(AC15) 750 VA

Switching current

16 A

Type

20.23.9.024.4000

Max. permanent current

(AC1) 16 A/250/V/AC/

Operating voltage

24 V DC

Weight

110 g

DIN rail

Mechanical switch

60.8 mm

1

DC

1

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 503223 Finder 20.23.9.024.4000 16A Modular Step Relay 20.23.9.024.4000 24 V DC N/A 16 A (AC1) 4000VA/(AC15) 750 VA

User & Safety Instructions

User & Safety Instructions 503223 Finder 20.23.9.024.4000 16A Modular Step Relay 20.23.9.024.4000 24 V DC N/A 16 A (AC1) 4000VA/(AC15) 750 VA

Information

Information 503223 Finder 20.23.9.024.4000 16A Modular Step Relay 20.23.9.024.4000 24 V DC N/A 16 A (AC1) 4000VA/(AC15) 750 VA

Description

Modular, for 35 mm DIN rails.

Features

  • Hand test button
  • Mechanical switch position indicator

Hints

Approvals: CE, cRUus, RINA, IMQ, NF, GOST, Lloyds.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.39*

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)