• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMS K-2399-05 K-2399-05 TNC adapter TNC socket - Hirose U.FL plug 1 pc(s)

1/2
Product type
TNC adapter
Type A
TNC socket
Type B
Hirose U.FL plug
Connector type
Adapter, built-in
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMS K-2399-05 K-2399-05 TNC adapter TNC socket - Hirose U.FL plug 1 pc(s)

  • TNC socket - Hirose U.FL plug

Our service for you

Technical specifications

Product type

TNC adapter

Type A

TNC socket

Type B

Hirose U.FL plug

Connector type

Adapter, built-in

Impedance

50 Ω

Content

1 pc(s)

Front panel thickness

6 mm

Manufacturer part #

K-2399-05

RoHS-compliant

Yes

Type

K-2399-05

Documents & Downloads

Datasheet

Datasheet 739471 IMS K-2399-05 K-2399-05 TNC adapter TNC socket - Hirose U.FL plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 739471 IMS K-2399-05 K-2399-05 TNC adapter TNC socket - Hirose U.FL plug 1 pc(s)

Description

Cable with miniaturisiertem Hirose U.FL connector to TNC-connector.

This text is machine translated.

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)