• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies Schottky diode BAT6404E6327HTSA1 SOT 23 Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Schottky diode
Enclosure
SOT 23
Forward current I(F)
120 mA
Forward voltage U(F)
40 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.18744 / piece)
€ 1.87
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

BAT6404E6327HTSA1

Product type

Schottky diode

Enclosure

SOT 23

Manufacturer

Infineon Technologies

Forward current I(F)

120 mA

Reverse leakage current I(r)

200000 nA

Forward voltage U(F)

40 V

Diode capacitance C(D)

4 pF

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027929 Infineon Technologies Schottky diode BAT6404E6327HTSA1 SOT 23 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3027929 Infineon Technologies Schottky diode BAT6404E6327HTSA1 SOT 23 Tape on Full reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)