• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies Schottky rectifier BAS40-04 (Dual) SOT 23 3 40 V Array - 1 pair, serial Tape cut

Image similar
Packaging type
Tape cut
Product type
Schottky rectifier
Enclosure
SOT 23 3
Reverse voltage U(R)
40 V
Forward current I(F)
120 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1894 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.09 / piece)
€ 2.70
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Type

BAS40-04 (Dual)

Product type

Schottky rectifier

Enclosure

SOT 23 3

Manufacturer

Infineon Technologies

Manuf. code

INF

Reverse voltage U(R)

40 V

Forward current I(F)

120 mA

Reverse leakage current I(r)

1 µA

Configuration (diode)

Array - 1 pair, serial

Forward voltage U(F)

1 V

Forward voltage reference

40 mA

Reverse recovery time T(rr)

100 ps

Reverse leakage current I(r) reference

30 V

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

Content

1 pc(s)

Type

BAS 40-04 (Dual)

Casing

SOT 23

Documents & Downloads

Datasheet

Datasheet 153208 Infineon Technologies Schottky rectifier BAS40-04 (Dual) SOT 23 3 40 V Array - 1 pair, serial Tape cut

User & Safety Instructions

User & Safety Instructions 153208 Infineon Technologies Schottky rectifier BAS40-04 (Dual) SOT 23 3 40 V Array - 1 pair, serial Tape cut

Description

Schottky diode (8 mm tape)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.15€ 5.85*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)