• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies Schottky rectifier BAT60A SOD 323 2 10 V Single Tape cut

Image similar
Packaging type
Tape cut
Product type
Schottky rectifier
Enclosure
SOD 323 2
Reverse voltage U(R)
10 V
Forward current I(F)
3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1751 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.14 / piece)
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Type

BAT60A

Product type

Schottky rectifier

Enclosure

SOD 323 2

Manufacturer

Infineon Technologies

Manuf. code

INF

Reverse voltage U(R)

10 V

Forward current I(F)

3 A

Reverse leakage current I(r)

2.6 mA

Configuration (diode)

Single

Forward voltage U(F)

370 mV

Forward voltage reference

1 A

Reverse leakage current I(r) reference

8 V

Diode capacitance C(D)

35 pF

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

Content

1 pc(s)

Type

BAT 60 A

Casing

SOD 323

Documents & Downloads

Datasheet

Datasheet 154027 Infineon Technologies Schottky rectifier BAT60A SOD 323 2 10 V Single Tape cut

Description

Schottky-Diode tetrode (8 mm tape)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.25€ 5.95*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)